There are no models available for this part yet.
Overview of SMLJ43CA-Q by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SMLJ43CA-Q by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AC7240
|
Newark | Dio Tvs Vwm 43V 3Kw Bidir Smc Aec-Q |Bourns SMLJ43CA-Q RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5640 | Buy Now | |
DISTI #
SMLJ43CA-Q-ND
|
DigiKey | TVS DIODE 43VWM 69.4VC SMC Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5010 / $0.5252 | Buy Now | |
DISTI #
SMLJ43CA-Q
|
Avnet Americas | SMLJ-Q Transient Voltage Suppressor Diode Single Bi-Directional 43V 300A 3KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMLJ43CA-Q) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.5000 / $0.5680 | Buy Now | |
DISTI #
652-SMLJ43CA-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 43volts 3kW 5% Bi-Dir. AEC-Q101 RoHS: Compliant | 0 |
|
$0.5000 / $0.5250 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4965 / $1.0400 | Buy Now | ||
DISTI #
SMLJ43CA-Q
|
TTI | ESD Protection Diodes / TVS Diodes 43volts 3kW 5% Bi-Dir. AEC-Q101 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.5000 | Buy Now | |
DISTI #
SMLJ43CA-Q
|
Avnet Abacus | - Tape and Reel (Alt: SMLJ43CA-Q) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.4965 / $1.0400 | Buy Now |
CAD Models for SMLJ43CA-Q by Bourns Inc
Part Data Attributes for SMLJ43CA-Q by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
25 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Breakdown Voltage-Max
|
52.8 V
|
Breakdown Voltage-Min
|
47.8 V
|
Breakdown Voltage-Nom
|
50.3 V
|
Clamping Voltage-Max
|
90.2 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
3000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
43 V
|
Reverse Current-Max
|
2 µA
|
Reverse Test Voltage
|
43 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SMLJ43CA-Q
This table gives cross-reference parts and alternative options found for SMLJ43CA-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLJ43CA-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDJ43CA | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMLJ43CA-Q vs SMDJ43CA |
SMLJ43CA-QH | Trans Voltage Suppressor Diode, | Bourns Inc | SMLJ43CA-Q vs SMLJ43CA-QH |
NDTV43VB3000CTRF | Trans Voltage Suppressor Diode | NIC Components Corp | SMLJ43CA-Q vs NDTV43VB3000CTRF |