Part Details for SMLJ9.0AE3/TR13 by Microchip Technology Inc
Overview of SMLJ9.0AE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMLJ9.0AE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7521
|
Newark | Tvs 3000W, Stand-Off Voltage = 9.0V, +/- 5%, Uni-Dir Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip SMLJ9.0AE3/TR13 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 | Buy Now |
DISTI #
SMLJ9.0AE3/TR13-ND
|
DigiKey | TVS DIODE 9VWM 15.4VC DO214AB Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3600 | Buy Now |
DISTI #
SMLJ9.0AE3/TR13
|
Avnet Americas | Diode TVS Single Uni-Dir 9V 3KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMLJ9.0AE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.3000 / $1.4700 | Buy Now |
DISTI #
494-SMLJ9.0AE3/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 3000W, Stand-off voltage = 9.0V, +/- 5%, Uni-dir RoHS: Compliant | 0 |
|
$1.3600 | Order Now |
DISTI #
SMLJ9.0AE3/TR13
|
Microchip Technology Inc | Uni-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2400 / $1.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.3600 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Uni-Dir - 1 Channel - 9V Reverse Standoff - 10V Breakdown (Min) - 15.4V Clamping (Max)@Ipp - 194.8A (10/1000µs) - 300W - DO-214AB - RoHS. | 0 |
|
$1.2900 / $3.5400 | Buy Now |
DISTI #
SMLJ9.0AE3/TR13
|
Avnet Americas | Diode TVS Single Uni-Dir 9V 3KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMLJ9.0AE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.3000 / $1.4700 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.3000 / $1.6000 | Buy Now |
|
Master Electronics | TVS Diode - Uni-Dir - 1 Channel - 9V Reverse Standoff - 10V Breakdown (Min) - 15.4V Clamping (Max)@Ipp - 194.8A (10/1000µs) - 300W - DO-214AB - RoHS. | 0 |
|
$1.2900 / $3.5400 | Buy Now |
Part Details for SMLJ9.0AE3/TR13
SMLJ9.0AE3/TR13 CAD Models
SMLJ9.0AE3/TR13 Part Data Attributes:
|
SMLJ9.0AE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMLJ9.0AE3/TR13
Microchip Technology Inc
Trans Voltage Suppressor Diode, 3000W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Breakdown Voltage-Max | 11.1 V | |
Breakdown Voltage-Min | 10 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Rep Pk Reverse Voltage-Max | 9 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |