Part Details for SMLP14WBCN1W1AS by ROHM Semiconductor
Overview of SMLP14WBCN1W1AS by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for SMLP14WBCN1W1AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMLP14WBCN1W1AS
|
Avnet Silica | PICOLED Series, Ultra Compact and Thin, High Brightness White Chip LED (Alt: SMLP14WBCN1W1AS) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SMLP14WBCN1W1AS
SMLP14WBCN1W1AS CAD Models
SMLP14WBCN1W1AS Part Data Attributes
|
SMLP14WBCN1W1AS
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMLP14WBCN1W1AS
ROHM Semiconductor
Single Color LED, White, Milky White, 1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.41.00.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
JESD-609 Code | e4 | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Min | 0.09 cd | |
Luminous Intensity-Nom | 180.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.2 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 0.9 mm |