-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Blue Green, Colorless Transparent, 2.4mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK5116
|
Newark | Led, Blue Green, 1.14Cd, 505Nm/3.5X2.8Mm Rohs Compliant: Yes |Rohm SMLZ24E2N3TT86 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1990 |
|
$0.4990 / $1.5600 | Buy Now |
DISTI #
846-SMLZ24E2N3TT86CT-ND
|
DigiKey | LED BLUE CLEAR 2SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1841 In Stock |
|
$0.4823 / $1.5000 | Buy Now |
DISTI #
SMLZ24E2N3TT86
|
Avnet Americas | High brightness chip LED with reflector: ROHM's chip LED lineup consists of standard type, top-view type, side-view type - Tape and Reel (Alt: SMLZ24E2N3TT86) Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4888 / $0.5565 | Buy Now |
DISTI #
755-SMLZ24E2N3TT86
|
Mouser Electronics | Standard LEDs - SMD High brightness chip LED with reflector AECQ-101 RoHS: Compliant | 3218 |
|
$0.4800 / $1.5000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4830 | Buy Now |
DISTI #
69267037
|
Verical | LED Uni-Color Green 2-Pin Chip LED Automotive AEC-Q101 Min Qty: 55 Package Multiple: 1 Date Code: 2324 | Americas - 2000 |
|
$0.4363 / $0.5750 | Buy Now |
DISTI #
69095428
|
Verical | LED Uni-Color Green 2-Pin Chip LED Automotive AEC-Q101 Min Qty: 93 Package Multiple: 1 Date Code: 2301 | Americas - 2000 |
|
$0.7863 / $0.9197 | Buy Now |
|
Quest Components | 1600 |
|
$0.7473 / $2.1350 | Buy Now | |
DISTI #
SMLZ24E2N3TT86
|
Avnet Americas | High brightness chip LED with reflector: ROHM's chip LED lineup consists of standard type, top-view type, side-view type - Tape and Reel (Alt: SMLZ24E2N3TT86) Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4888 / $0.5565 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.5150 / $1.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMLZ24E2N3TT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMLZ24E2N3TT86
ROHM Semiconductor
Single Color LED, Blue Green, Colorless Transparent, 2.4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | BLUE GREEN | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 3.8 V | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Min | 0.9 cd | |
Luminous Intensity-Nom | 1140.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 0.9 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.7 mm |