Part Details for SMM01020C6201FB300 by Vishay Intertechnologies
Overview of SMM01020C6201FB300 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM01020C6201FB300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMM01020C6201FB300
|
Avnet Americas | Surface Mount MELF Resistor, 6.2 kOhm, ± 1%, 200 mW, 0102 [2211 Metric], Thin Film (Alt: SMM01020C6201FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0725 / $0.0818 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0774 | Buy Now |
DISTI #
SMM01020C6201FB300
|
Avnet Abacus | Surface Mount MELF Resistor, 6.2 kOhm, � 1%, 200 mW, 0102 [2211 Metric], Thin Film (Alt: SMM01020C6201FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMM01020C6201FB300
SMM01020C6201FB300 CAD Models
SMM01020C6201FB300 Part Data Attributes
|
SMM01020C6201FB300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMM01020C6201FB300
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.2W, 6200ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, MELF, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.1 mm | |
Package Length | 2.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 6200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |