Part Details for SMM02040B3307JB300 by Vishay Intertechnologies
Overview of SMM02040B3307JB300 by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM02040B3307JB300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMM02040B3307JB300
|
Avnet Americas | Surface Mount MELF Resistor, 330 Milliohms, ± 5%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: SMM02040B3307JB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0405 / $0.0515 | Buy Now |
DISTI #
71-SMM02040B3307JB30
|
Mouser Electronics | MELF Resistors 1/4watt 0.33ohms 5% 100ppm RoHS: Compliant | 1754 |
|
$0.0370 / $0.3600 | Buy Now |
|
Future Electronics | RES 0.33 OHM 5% 1/4W MELF 0204 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0373 / $0.0421 | Buy Now |
DISTI #
SMM02040B3307JB300
|
Avnet Americas | Surface Mount MELF Resistor, 330 Milliohms, ± 5%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: SMM02040B3307JB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0405 / $0.0515 | Buy Now |
|
ComSIT USA | THIN FILM MINI MELF RESISTOR Fixed Resistor, Thin Film, 0.25W, 0.33ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1406 RoHS: Compliant | Europe - 18000 |
|
RFQ | |
DISTI #
SMM02040B3307JB300
|
Avnet Abacus | Surface Mount MELF Resistor, 330 Milliohms, � 5%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: SMM02040B3307JB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3547562
|
element14 Asia-Pacific | RES, 0R33, 5%, 0.4W, 0204, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0450 / $0.3799 | Buy Now |
DISTI #
3547562RL
|
element14 Asia-Pacific | RES, 0R33, 5%, 0.4W, 0204, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0450 / $0.0760 | Buy Now |
DISTI #
3547562
|
Farnell | RES, 0R33, 5%, 0.4W, 0204, THIN FILM RoHS: Compliant Min Qty: 5 Lead time: 12 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.0477 / $0.2724 | Buy Now |
DISTI #
3547562RL
|
Farnell | RES, 0R33, 5%, 0.4W, 0204, THIN FILM RoHS: Compliant Min Qty: 50 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0477 / $0.1112 | Buy Now |
Part Details for SMM02040B3307JB300
SMM02040B3307JB300 CAD Models
SMM02040B3307JB300 Part Data Attributes:
|
SMM02040B3307JB300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMM02040B3307JB300
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 0.33ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |