-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMM02040C1001FB300
|
Avnet Americas | Surface Mount MELF Resistor, 1 kOhm, ± 1%, 250 mW, 0204 [3715 Metric], Thin Film - Tape and Reel (Alt: SMM02040C1001FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0256 / $0.0326 | Buy Now |
DISTI #
67AK8311
|
Avnet Americas | Surface Mount MELF Resistor, 1 kOhm, ± 1%, 250 mW, 0204 [3715 Metric], Thin Film - Product that comes on tape, but is not reeled (Alt: 67AK8311) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 2750 Partner Stock |
|
$0.0520 / $0.2290 | Buy Now |
DISTI #
71-SMM02040C1001FB30
|
Mouser Electronics | MELF Resistors 1/4watt 1Kohms 1% 50ppm RoHS: Compliant | 27822 |
|
$0.0240 / $0.2200 | Buy Now |
|
Future Electronics | SSM0204 Series 1 kOhm 1 % 50 ppm/K 200 V 250 mW 0204 Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0240 / $0.0273 | Buy Now |
|
Bristol Electronics | 2143 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.25W, 1000OHM, 200V, 1% +/-TOL, 50PPM/CEL, SURFACE MOUNT, 1406 | 689 |
|
$0.0540 / $0.1800 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.25W, 1000OHM, 200V, 1% +/-TOL, 50PPM/CEL, SURFACE MOUNT, 1406 | 652 |
|
$0.0600 / $0.2000 | Buy Now |
DISTI #
SMM02040C1001FB300
|
TTI | MELF Resistors 1/4watt 1Kohms 1% 50ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 27000 In Stock |
|
$0.0240 / $0.0277 | Buy Now |
DISTI #
SMM02040C1001FB300
|
Avnet Americas | Surface Mount MELF Resistor, 1 kOhm, ± 1%, 250 mW, 0204 [3715 Metric], Thin Film - Tape and Reel (Alt: SMM02040C1001FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0256 / $0.0326 | Buy Now |
DISTI #
67AK8311
|
Avnet Americas | Surface Mount MELF Resistor, 1 kOhm, ± 1%, 250 mW, 0204 [3715 Metric], Thin Film - Product that comes on tape, but is not reeled (Alt: 67AK8311) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 2750 Partner Stock |
|
$0.0520 / $0.2290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMM02040C1001FB300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMM02040C1001FB300
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for SMM02040C1001FB300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMM02040C1001FB300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMM02040C1001FB3 | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | Vishay Intertechnologies | SMM02040C1001FB300 vs SMM02040C1001FB3 |