Part Details for SMM02040C1002DB300 by Vishay Beyschlag
Overview of SMM02040C1002DB300 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM02040C1002DB300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-SMM02040C1002DB300CT-ND
|
DigiKey | RES 10K OHM 0.5% 1/4W MELF 0204 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2825 In Stock |
|
$0.0379 / $0.3600 | Buy Now |