Part Details for SMM02040C1072FB300 by Vishay Intertechnologies
Overview of SMM02040C1072FB300 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM02040C1072FB300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMM02040C1072FB300
|
Avnet Americas | Surface Mount MELF Resistor, 10.7 kOhm, ? 1%, 250 mW, 0204 [3715 Metric], Thin Film - Tape and Reel (Alt: SMM02040C1072FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0238 / $0.0268 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0254 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - 10.7 kOhms - ±1% Tolerance - 0.25 W - ±50ppm/°C Temperature Coefficient - Mini MELF Package. RoHS: Compliant |
24000 Partner Stock |
|
$0.0155 / $0.0183 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 31200 |
|
RFQ | |
DISTI #
SMM02040C1072FB300
|
Avnet Abacus | Surface Mount MELF Resistor, 10.7 kOhm, � 1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: SMM02040C1072FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803603731795
|
Chip1Stop | Res Thin Film 0204(1406) 10.7K Ohm 1% 0.4W ±50ppm/C Sulfur Resistant Conformal Coated Melf Pad SMD Automotive T/R RoHS: Compliant | 24000 |
|
$0.0218 / $0.0229 | Buy Now |
Part Details for SMM02040C1072FB300
SMM02040C1072FB300 CAD Models
SMM02040C1072FB300 Part Data Attributes
|
SMM02040C1072FB300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMM02040C1072FB300
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 10700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |