Part Details for SMM02040C1153FB300 by Vishay Intertechnologies
Overview of SMM02040C1153FB300 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM02040C1153FB300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0254 | Buy Now |
DISTI #
SMM02040C1153FB300
|
Avnet Abacus | Surface Mount MELF Resistor, 115 kOhm, � 1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: SMM02040C1153FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | 8MM TAPE, 7in.-REEL, in.B3in., SIZE 0204 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 96000 |
|
$0.0170 | Buy Now |