SMM02040C2154FB300
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.25W, 2150000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF

Overview of SMM02040C2154FB300 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SMM02040C2154FB300 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # SMM02040C2154FB300
Avnet Americas Surface Mount MELF Resistor, 2.15 MOhm, ± 1%, 250 mW, 0204 [3715 Metric], Thin Film - Tape and Reel (Alt: SMM02040C2154FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.0268
  • 6,000 $0.0264
  • 12,000 $0.0258
  • 18,000 $0.0253
  • 24,000 $0.0247
  • 30,000 $0.0243
  • 300,000 $0.0238
$0.0238 / $0.0268 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks 0
  • 3,000 $0.0254
$0.0254 Buy Now
DISTI # SMM02040C2154FB300
Avnet Abacus Surface Mount MELF Resistor, 2.15 MOhm, � 1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: SMM02040C2154FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for SMM02040C2154FB300 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMM02040C2154FB300 by Vishay Intertechnologies

SMM02040C2154FB300
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
MELF
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Additional Feature
ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
Construction
Cylindrical
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.4 mm
Package Length
3.6 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
MELF
Packing Method
TR, BLISTER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2150000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1406
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. SMM02040C2154FB300
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.25W, 2150000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMM02040C2154FB300 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMM02040C2154FB300 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SMM02040C2154FB300 would you like to use for your alert(s)?
  • Please alert me when SMM02040C2154FB300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMM02040C2154FB300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMM02040C2154FB300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMM02040C2154FB300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMM02040C2154FB300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMM02040C2154FB300 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: