Part Details for SMM02040C2201FB000 by Vishay Intertechnologies
Overview of SMM02040C2201FB000 by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM02040C2201FB000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK3704
|
Newark | Res, Aec-Q200, 2.2Kohm, 0.25W, Melf 0204 Rohs Compliant: Yes |Vishay SMM02040C2201FB000 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9130 |
|
$0.0520 / $0.1160 | Buy Now |
DISTI #
SMM02040C2201FB000
|
Avnet Americas | Surface Mount MELF Resistor, 2.2 kOhm, ± 1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: SMM02040C2201FB000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0256 / $0.0326 | Buy Now |
DISTI #
71-SMM02040C2201FB00
|
Mouser Electronics | MELF Resistors 1/4watt 2.2Kohms 1% 50ppm 13" RoHS: Compliant | 9565 |
|
$0.0240 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0238 | Buy Now |
DISTI #
69273032
|
Verical | Res Thin Film 0204(1406) 2.2K Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2324 | Americas - 30000 |
|
$0.0212 | Buy Now |
DISTI #
SMM02040C2201FB000
|
Avnet Americas | Surface Mount MELF Resistor, 2.2 kOhm, ± 1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: SMM02040C2201FB000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0256 / $0.0326 | Buy Now |
DISTI #
SMM02040C2201FB000
|
Avnet Abacus | Surface Mount MELF Resistor, 2.2 kOhm, � 1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: SMM02040C2201FB000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 5 Days | Abacus - 1020000 |
|
Buy Now | |
DISTI #
3975572RL
|
element14 Asia-Pacific | RES, AEC-Q200, 2.2KOHM, 0.25W, MELF 0204 RoHS: Compliant Min Qty: 500 Container: Reel | 9130 |
|
$0.0251 / $0.0421 | Buy Now |
DISTI #
3975572
|
element14 Asia-Pacific | RES, AEC-Q200, 2.2KOHM, 0.25W, MELF 0204 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 9130 |
|
$0.0251 / $0.1181 | Buy Now |
DISTI #
3975572RL
|
Farnell | RES, AEC-Q200, 2.2KOHM, 0.25W, MELF 0204 RoHS: Compliant Min Qty: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 9130 |
|
$0.0237 / $0.0349 | Buy Now |
Part Details for SMM02040C2201FB000
SMM02040C2201FB000 CAD Models
SMM02040C2201FB000 Part Data Attributes:
|
SMM02040C2201FB000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMM02040C2201FB000
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SMM02040C2201FB000
This table gives cross-reference parts and alternative options found for SMM02040C2201FB000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMM02040C2201FB000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMM02040C2201FB300 | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | Vishay Intertechnologies | SMM02040C2201FB000 vs SMM02040C2201FB300 |