There are no models available for this part yet.
Overview of SMM02040C6201FB300 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMM02040C6201FB300 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AH4916
|
Newark | Res, 6K2, 1%, 0.4W, 0204, Thin Film Rohs Compliant: Yes |Vishay SMM02040C6201FB300 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 853 |
|
$0.0500 / $0.2500 | Buy Now | |
DISTI #
10M9975
|
Newark | Resistor, metal Film,6.2Kohms,200Wv,1+/-% Tol,-50,50Ppm-Tc Rohs Compliant: Yes |Vishay SMM02040C6201FB300 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
SMM02040C6201FB300
|
Avnet Americas | Surface Mount MELF Resistor, 6.2 kOhm, ± 1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: SMM02040C6201FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0238 / $0.0268 | Buy Now | |
DISTI #
71-SMM02040C6201FB30
|
Mouser Electronics | MELF Resistors 1/4watt 6.2Kohms 1% 50ppm RoHS: Compliant | 9316 |
|
$0.0240 / $0.2500 | Buy Now | |
Future Electronics | MELF Resistors 1/4watt 6.2Kohms 1% 50ppm RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 33000Reel |
|
$0.0234 / $0.0266 | Buy Now | ||
DISTI #
SMM02040C6201FB300
|
Avnet Abacus | Surface Mount MELF Resistor, 6.2 kOhm, � 1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: SMM02040C6201FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S803601529895
|
Chip1Stop | Res Thin Film 0204(1406) 6.2K Ohm 1% 0.4W ±50ppm/C Sulfur Resistant Conformal Coated Melf Pad SMD Automotive T/R RoHS: Compliant | 33000 |
|
$0.0279 / $0.0388 | Buy Now |
CAD Models for SMM02040C6201FB300 by Vishay Intertechnologies
Part Data Attributes for SMM02040C6201FB300 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
MELF
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
|
Construction
|
Cylindrical
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
1.4 mm
|
Package Length
|
3.6 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
MELF
|
Packing Method
|
TR, BLISTER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
6200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1406
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for SMM02040C6201FB300
This table gives cross-reference parts and alternative options found for SMM02040C6201FB300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMM02040C6201FB300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMM02040C6201FB000 | Fixed Resistor, Thin Film, 0.25W, 6200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | Vishay Intertechnologies | SMM02040C6201FB300 vs SMM02040C6201FB000 |
MMA0204-501%B06K2 | RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 6200 ohm, SURFACE MOUNT, 1406 | Vishay Beyschlag | SMM02040C6201FB300 vs MMA0204-501%B06K2 |