Part Details for SMM02040C6493FBE00 by Vishay Intertechnologies
Overview of SMM02040C6493FBE00 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM02040C6493FBE00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | THIN FILM MINI-MELF RESISTOR Fixed Resistor, Metal Film, 0.25W, 649000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount RoHS: Compliant | Europe - 10000 |
|
RFQ |