Part Details for SMM02040C8208FB300 by Vishay Intertechnologies
Overview of SMM02040C8208FB300 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM02040C8208FB300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH4926
|
Newark | Res, 8R2, 1%, 0.4W, 0204, Thin Film Rohs Compliant: Yes |Vishay SMM02040C8208FB300 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7160 |
|
$0.0790 / $0.4060 | Buy Now |
DISTI #
63M5007
|
Newark | Resistor,metal Film,8.2Ohms,200Wv,1+/-% Tol,-50,50Ppm-Tc Rohs Compliant: Yes |Vishay SMM02040C8208FB300 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SMM02040C8208FB300
|
Avnet Americas | Surface Mount MELF Resistor, 8.2 Ohm, ± 1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: SMM02040C8208FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0432 / $0.0549 | Buy Now |
DISTI #
71-SMM02040C8208FB30
|
Mouser Electronics | MELF Resistors 1/4watt 8.2ohms 1% 50ppm RoHS: Compliant | 10202 |
|
$0.0400 / $0.3900 | Buy Now |
|
Future Electronics | MELF Resistors 1/4watt 8.2ohms 1% 50ppm RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0402 / $0.0457 | Buy Now |
DISTI #
SMM02040C8208FB300
|
Avnet Americas | Surface Mount MELF Resistor, 8.2 Ohm, ± 1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: SMM02040C8208FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0432 / $0.0549 | Buy Now |
DISTI #
SMM02040C8208FB300
|
Avnet Americas | Surface Mount MELF Resistor, 8.2 Ohm, ± 1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: SMM02040C8208FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0432 / $0.0549 | Buy Now |
DISTI #
WME8549
|
Rutronik | MM0204 8,2R 1% 0,4W TK50 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 24000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0299 / $0.0330 | Buy Now |
DISTI #
SMM02040C8208FB300
|
Avnet Abacus | Surface Mount MELF Resistor, 8.2 Ohm, � 1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: SMM02040C8208FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | Abacus - 6000 |
|
Buy Now | |
DISTI #
3547679RL
|
element14 Asia-Pacific | RES, 8R2, 1%, 0.4W, 0204, THIN FILM RoHS: Compliant Min Qty: 500 Container: Reel | 7160 |
|
$0.0441 / $0.0868 | Buy Now |
Part Details for SMM02040C8208FB300
SMM02040C8208FB300 CAD Models
SMM02040C8208FB300 Part Data Attributes
|
SMM02040C8208FB300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMM02040C8208FB300
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 8.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |