-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2444
|
Newark | Res, Aec-Q200, Thin Film, 1K, 0.1%, 0204, Resistance:1Kohm, Voltage Rating:200V, Power Rating:250Mw, Resistance Tolerance: 0.1%, Product Range:Smm0204 Series, Resistor Element Material:Thin Film, Packaging:Cut Tape, Temperature Rohs Compliant: Yes |Vishay SMM02040D1001BB300 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2890 |
|
$0.2090 / $0.4680 | Buy Now |
DISTI #
SMM02040D1001BB300
|
Avnet Americas | Surface Mount MELF Resistor, 1 kOhm, ± 0.1%, 250 mW, 0204 [3715 Metric], Thin Film - Tape and Reel (Alt: SMM02040D1001BB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1404 / $0.1784 | Buy Now |
DISTI #
71-SMM02040D1001BB30
|
Mouser Electronics | MELF Resistors 1/4watt 1Kohms .1% 25ppm RoHS: Compliant | 4313 |
|
$0.1300 / $0.4500 | Buy Now |
DISTI #
E02:0323_02205203
|
Arrow Electronics | Res Thin Film 0204(1406) 1K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2406 | Europe - 33000 |
|
$0.1298 / $0.1427 | Buy Now |
DISTI #
V72:2272_09285095
|
Arrow Electronics | Res Thin Film 0204(1406) 1K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2238 Container: Cut Strips | Americas - 913 |
|
$0.1334 / $0.2380 | Buy Now |
|
Future Electronics | SMM0204 Series 1 kΩ ±0.1% 0.25 W ±25 ppm/K Cylindrical Mini-MELF Resistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1340 / $0.1440 | Buy Now |
|
Future Electronics | SMM0204 Series 1 kΩ ±0.1% 0.25 W ±25 ppm/K Cylindrical Mini-MELF Resistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1280 / $0.1360 | Buy Now |
DISTI #
77592897
|
Verical | Res Thin Film 0204(1406) 1K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical Min Qty: 3000 Package Multiple: 3000 Date Code: 2406 | Americas - 33000 |
|
$0.1291 / $0.1419 | Buy Now |
DISTI #
69067823
|
Verical | Res Thin Film 0204(1406) 1K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical Min Qty: 172 Package Multiple: 1 Date Code: 2305 | Americas - 2590 |
|
$0.1575 / $0.1863 | Buy Now |
DISTI #
63461747
|
Verical | Res Thin Film 0204(1406) 1K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical Min Qty: 45 Package Multiple: 1 Date Code: 2238 | Americas - 913 |
|
$0.1334 / $0.1917 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMM02040D1001BB300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMM02040D1001BB300
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for SMM02040D1001BB300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMM02040D1001BB300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMA02040D1001BB100 | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF | Vishay Intertechnologies | SMM02040D1001BB300 vs MMA02040D1001BB100 |
SMM02040D1001BB100 | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF | Vishay Intertechnologies | SMM02040D1001BB300 vs SMM02040D1001BB100 |