Part Details for SMM02040D1003CB300 by Vishay Draloric
Overview of SMM02040D1003CB300 by Vishay Draloric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMM02040D1003CB300
SMM02040D1003CB300 CAD Models
SMM02040D1003CB300 Part Data Attributes
|
SMM02040D1003CB300
Vishay Draloric
Buy Now
Datasheet
|
Compare Parts:
SMM02040D1003CB300
Vishay Draloric
RESISTOR, METAL FILM, 0.25 W, 0.25 %, 25 ppm, 100000 ohm, SURFACE MOUNT, 1406, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF, 1406 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for SMM02040D1003CB300
This table gives cross-reference parts and alternative options found for SMM02040D1003CB300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMM02040D1003CB300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMM02040D1003CB000 | RESISTOR, METAL FILM, 0.25 W, 0.25 %, 25 ppm, 100000 ohm, SURFACE MOUNT, ROHS COMPLIANT | Vishay Draloric | SMM02040D1003CB300 vs SMM02040D1003CB000 |
MMA02040D1003CB100 | RESISTOR, THIN FILM, 0.25 W, 0.25 %, 25 ppm, 100000 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT | Vishay Beyschlag | SMM02040D1003CB300 vs MMA02040D1003CB100 |
SMM0204VD1003CB000 | RESISTOR, METAL FILM, 0.25 W, 0.25 %, 25 ppm, 100000 ohm, SURFACE MOUNT, ROHS COMPLIANT | Vishay Draloric | SMM02040D1003CB300 vs SMM0204VD1003CB000 |
SMM02040D1003CB300 | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF | Vishay Intertechnologies | SMM02040D1003CB300 vs SMM02040D1003CB300 |
SMM02040D1003CB100 | RESISTOR, METAL FILM, 0.25 W, 0.25 %, 25 ppm, 100000 ohm, SURFACE MOUNT, ROHS COMPLIANT | Vishay Draloric | SMM02040D1003CB300 vs SMM02040D1003CB100 |