There are no models available for this part yet.
Overview of SMM02040D1240BB300 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMM02040D1240BB300 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.1387 | Buy Now | ||
Quest Components | 12000 |
|
$0.4470 / $1.4900 | Buy Now | |||
DISTI #
SMM02040D1240BB300
|
TME | Resistor: thin film, SMD, 0204 MiniMELF, 124Ω, 0.4W, ±0.1% Min Qty: 1000 | 0 |
|
$0.1100 | RFQ |