Part Details for SMM02040D2642BB300 by Vishay Intertechnologies
Overview of SMM02040D2642BB300 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM02040D2642BB300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1387 | Buy Now |
DISTI #
SMM02040D2642BB300
|
TME | Resistor: thin film, SMD, 0204 MiniMELF, 26.4kΩ, 0.4W, ±0.1% Min Qty: 1000 | 0 |
|
$0.1060 | RFQ |