Part Details for SMM02040D3012CB100 by Vishay Intertechnologies
Overview of SMM02040D3012CB100 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM02040D3012CB100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.1930 | Buy Now |
DISTI #
SMM02040D3012CB100
|
Avnet Abacus | Surface Mount MELF Resistor, 30.1 kOhm, � 0.25%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: SMM02040D3012CB100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |