Part Details for SMM02040D4001BB300 by Vishay Intertechnologies
Overview of SMM02040D4001BB300 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM02040D4001BB300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMM02040D4001BB300
|
Avnet Americas | Surface Mount MELF Resistor, 4 kOhm, ± 0.1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: SMM02040D4001BB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1404 / $0.1784 | Buy Now |
DISTI #
SMM02040D4001BB300
|
Avnet Americas | Surface Mount MELF Resistor, 4 kOhm, ± 0.1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: SMM02040D4001BB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1404 / $0.1784 | Buy Now |
DISTI #
SMM02040D4001BB300
|
TME | Resistor: thin film, SMD, 0204 MiniMELF, 4kΩ, 0.4W, ±0.1%, 25ppm/°C Min Qty: 1000 | 0 |
|
$0.1060 | RFQ |