Part Details for SMM02040D4990BB300 by Vishay Intertechnologies
Overview of SMM02040D4990BB300 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM02040D4990BB300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMM02040D4990BB300
|
Avnet Americas | Surface Mount MELF Resistor, 499 Ohm, ± 0.1%, 400 mW, 0204 [3715 Metric], Metal Film (Thin Film) (Alt: SMM02040D4990BB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1404 / $0.1784 | Buy Now |
DISTI #
71-SMM02040D4990BB30
|
Mouser Electronics | MELF Resistors 1/4watt 499ohms .1% 25ppm RoHS: Compliant | 3043 |
|
$0.1300 / $0.6000 | Buy Now |
|
Future Electronics | SMM0204 Series Ø1.4x3.6mm 0.25 W 499 Ohm ±0.1% ±50ppm/K Mini-MELF Resistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1340 / $0.1440 | Buy Now |
DISTI #
SMM02040D4990BB300
|
TTI | MELF Resistors 1/4watt 499ohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1300 / $0.1440 | Buy Now |
DISTI #
SMM02040D4990BB300
|
Avnet Americas | Surface Mount MELF Resistor, 499 Ohm, ± 0.1%, 400 mW, 0204 [3715 Metric], Metal Film (Thin Film) (Alt: SMM02040D4990BB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1404 / $0.1784 | Buy Now |
DISTI #
SMM02040D4990BB300
|
TME | Resistor: thin film, SMD, 0204 MiniMELF, 499Ω, 0.4W, ±0.1% Min Qty: 1000 | 0 |
|
$0.1060 | RFQ |
DISTI #
SMM02040D4990BB300
|
Avnet Americas | Surface Mount MELF Resistor, 499 Ohm, ± 0.1%, 400 mW, 0204 [3715 Metric], Metal Film (Thin Film) (Alt: SMM02040D4990BB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1404 / $0.1784 | Buy Now |
|
New Advantage Corporation | 8MM TAPE, 7"-REEL, "B3", SIZE 0204 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 39000 |
|
$0.0920 | Buy Now |
Part Details for SMM02040D4990BB300
SMM02040D4990BB300 CAD Models
SMM02040D4990BB300 Part Data Attributes
|
SMM02040D4990BB300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMM02040D4990BB300
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |