Part Details for SMM02040D6002BB300 by Vishay Intertechnologies
Overview of SMM02040D6002BB300 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM02040D6002BB300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.25W, 60000OHM, 200V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 1406 | 4800 |
|
$0.4920 / $1.6400 | Buy Now |
DISTI #
SMM02040D6002BB300
|
TME | Resistor: thin film, SMD, 0204 MiniMELF, 60kΩ, 0.4W, ±0.1% Min Qty: 1000 | 0 |
|
$0.1070 | RFQ |
Part Details for SMM02040D6002BB300
SMM02040D6002BB300 CAD Models
SMM02040D6002BB300 Part Data Attributes:
|
SMM02040D6002BB300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMM02040D6002BB300
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 60000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 60000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |