Part Details for SMM02040E1111BB300 by Vishay Intertechnologies
Overview of SMM02040E1111BB300 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM02040E1111BB300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2140 | Buy Now |
|
New Advantage Corporation | 1110 Ohm TC15 �0,1% 250mW 70�C 0204 3,6x1,4x RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 30000 |
|
$0.1510 | Buy Now |