Part Details for SMM02040E5000BB100 by Vishay Intertechnologies
Overview of SMM02040E5000BB100 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM02040E5000BB100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMM02040E5000BB100
|
Avnet Americas | Res Thin Film 0204 500Ohm 0.1% 1/4W ±15ppm/K Conformal T/R (Alt: SMM02040E5000BB100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3063 / $0.3454 | Buy Now |