Part Details for SMM02040E7509BB300 by Vishay Intertechnologies
Overview of SMM02040E7509BB300 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM02040E7509BB300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-SMM02040E7509BB3
|
Mouser Electronics | MELF Resistors SMM0204 15 75R 0,1% B3 RoHS: Compliant | 0 |
|
$0.2140 / $0.6900 | Order Now |
|
Future Electronics | SMM0204 15 75R 0,1% B3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2150 | Buy Now |
DISTI #
SMM02040E7509BB300
|
Avnet Abacus | Surface Mount MELF Resistor, 75 Ohm, � 0.1%, 400 mW, 0204 [3715 Metric], Metal Film (Thin Film) (Alt: SMM02040E7509BB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |