Part Details for SMM0204501K00FB3 by Vishay Dale
Overview of SMM0204501K00FB3 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM0204501K00FB3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70615605
|
RS | Precision Thin Film Surface Mnt Resistor 0204 MELF 1kOhm 1% 0.25W +/-50ppm/K | Vishay Dale SMM0204501K00FB3 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0260 / $0.0320 | RFQ |