Part Details for SMM02070C1070FBS00 by Vishay Intertechnologies
Overview of SMM02070C1070FBS00 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM02070C1070FBS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMM02070C1070FBS00
|
Avnet Abacus | Surface Mount MELF Resistor, 107 Ohm, � 1%, 1 W, 0207 [6123 Metric], Metal Film (Thin Film) (Alt: SMM02070C1070FBS00) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |