Part Details for SMM02070C1101FBP00 by Vishay Beyschlag
Overview of SMM02070C1101FBP00 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM02070C1101FBP00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-SMM02070C1101FBP00CT-ND
|
DigiKey | RES 1.1K OHM 1% 1W MELF 0207 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2045 In Stock |
|
$0.0663 / $0.4800 | Buy Now |