Part Details for SMM02070C1501FBP00 by Vishay Intertechnologies
Overview of SMM02070C1501FBP00 by Vishay Intertechnologies
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SMM02070C1501FBP00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH4956
|
Newark | Res, 1K5, 1%, 1W, 0207, Thin Film Rohs Compliant: Yes |Vishay SMM02070C1501FBP00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1150 / $0.4900 | Buy Now |
DISTI #
SMM02070C1501FBP00
|
Avnet Americas | Surface Mount MELF Resistor, 1.5 kOhm, ± 1%, 400 mW, 0207 [6123 Metric], Thin Film (Alt: SMM02070C1501FBP00) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0716 / $0.0909 | Buy Now |
DISTI #
71-SMM02070C1501FBP0
|
Mouser Electronics | MELF Resistors 1watt 1.5Kohms 1% 50ppm RoHS: Compliant | 3751 |
|
$0.0660 / $0.4800 | Buy Now |
DISTI #
V99:2348_09262683
|
Arrow Electronics | Res Thin Film 0207(2309) 1.5K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1908 | Americas - 413 |
|
$0.0343 | Buy Now |
DISTI #
V79:2366_25598435
|
Arrow Electronics | Res Thin Film 0207(2309) 1.5K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1908 | Americas - 6 |
|
$0.0646 / $0.2208 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.0707 | Buy Now |
DISTI #
32675879
|
Verical | Res Thin Film 0207(2309) 1.5K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 166 Package Multiple: 1 Date Code: 1908 | Americas - 413 |
|
$0.0343 | Buy Now |
DISTI #
SMM02070C1501FBP00
|
TTI | MELF Resistors 1watt 1.5Kohms 1% 50ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 3000 In Stock |
|
$0.0690 / $0.0720 | Buy Now |
DISTI #
SMM02070C1501FBP00
|
Avnet Americas | Surface Mount MELF Resistor, 1.5 kOhm, ± 1%, 400 mW, 0207 [6123 Metric], Thin Film (Alt: SMM02070C1501FBP00) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0716 / $0.0909 | Buy Now |
DISTI #
SMDMM0207-1K5
|
TME | Resistor: thin film, SMD, 0207 MELF, 1.5kΩ, 1W, ±1%, Ø2.2x5.8mm Min Qty: 10 | 1352 |
|
$0.0495 / $0.0927 | Buy Now |
Part Details for SMM02070C1501FBP00
SMM02070C1501FBP00 CAD Models
SMM02070C1501FBP00 Part Data Attributes:
|
SMM02070C1501FBP00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMM02070C1501FBP00
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 1500ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 5.8 mm | |
Package Style | MELF | |
Package Width | 2.2 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |