Part Details for SMM02070C2002FBP00 by Vishay Intertechnologies
Overview of SMM02070C2002FBP00 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SMM02070C2002FBP00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMM02070C2002FBP00
|
Avnet Americas | Surface Mount MELF Resistor, 20 kOhm, ± 1%, 400 mW, 0207 [6123 Metric], Thin Film (Alt: SMM02070C2002FBP00) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0716 / $0.0909 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.0663 | Buy Now |
DISTI #
SMM02070C2002FBP00
|
Avnet Americas | Surface Mount MELF Resistor, 20 kOhm, ± 1%, 400 mW, 0207 [6123 Metric], Thin Film (Alt: SMM02070C2002FBP00) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0716 / $0.0909 | Buy Now |
DISTI #
SMM02070C2002FBP00
|
Avnet Abacus | Surface Mount MELF Resistor, 20 kOhm, � 1%, 400 mW, 0207 [6123 Metric], Thin Film (Alt: SMM02070C2002FBP00) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | 12MM TAPE, 7"-REEL, "BP", SIZE 0207 RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 27000 |
|
$0.0480 | Buy Now |
Part Details for SMM02070C2002FBP00
SMM02070C2002FBP00 CAD Models
SMM02070C2002FBP00 Part Data Attributes:
|
SMM02070C2002FBP00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMM02070C2002FBP00
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 20000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 5.8 mm | |
Package Style | MELF | |
Package Width | 2.2 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |