-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.4W, 2200000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-SMM02070C2204FBP
|
Mouser Electronics | MELF Resistors SMM0207 50 2M2 1% BP | 0 |
|
$0.0870 / $0.6200 | Order Now |
|
Future Electronics | Res Thin Film 0207(2309) 2.2M Ohm 1% 0.4W 50ppm/C Sulfur Resistant Melf Pad SMD RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks Container: Reel | 3000Reel |
|
$0.0893 / $0.0967 | Buy Now |
DISTI #
SMDMM0207-2M2
|
TME | Resistor: thin film, SMD, 0207 MELF, 2.2MΩ, 1W, ±1%, Ø2.2x5.8mm Min Qty: 10 | 1502 |
|
$0.1210 / $0.2270 | Buy Now |
|
ComSIT USA | THIN FILM MELF RESISTOR Fixed Resistor, Metal Film, 0.4W, 2200000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309 RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMM02070C2204FBP00
|
Avnet Abacus | Surface Mount MELF Resistor, 2.2 MOhm, � 1%, 400 mW, 0207 [6123 Metric], Thin Film (Alt: SMM02070C2204FBP00) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMM02070C2204FBP00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMM02070C2204FBP00
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 2200000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 5.8 mm | |
Package Style | MELF | |
Package Width | 2.2 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |