Part Details for SMM02070C5108FBP00 by Vishay Intertechnologies
Overview of SMM02070C5108FBP00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM02070C5108FBP00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks | 0 |
|
$0.1040 | Buy Now |
DISTI #
SMM02070C5108FBP00
|
Avnet Abacus | Surface Mount MELF Resistor, 5.1 Ohm, � 1%, 400 mW, 0207 [6123 Metric], Thin Film (Alt: SMM02070C5108FBP00) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | 12MM TAPE, 7"-REEL, "BP", SIZE 0207 RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 1500 |
|
$0.0690 | Buy Now |