Part Details for SMM02070C6809FBP00 by Vishay Intertechnologies
Overview of SMM02070C6809FBP00 by Vishay Intertechnologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM02070C6809FBP00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK9217
|
Newark | Res, Aec-Q200, 68R, Melf 0207, 1W Rohs Compliant: Yes |Vishay SMM02070C6809FBP00 Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 1500 |
|
$0.0730 / $0.0860 | Buy Now |
DISTI #
65AK0154
|
Newark | Res, Aec-Q200, 68R, Melf 0207, 1W Rohs Compliant: Yes |Vishay SMM02070C6809FBP00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 52 |
|
$0.1180 / $0.4990 | Buy Now |
DISTI #
SMM02070C6809FBP00
|
Avnet Americas | Surface Mount MELF Resistor, 68 Ohm, ± 1%, 400 mW, 0207 [6123 Metric], Thin Film (Alt: SMM02070C6809FBP00) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0716 / $0.0909 | Buy Now |
DISTI #
71-SMM02070C6809FBP0
|
Mouser Electronics | MELF Resistors 1watt 68ohms 1% 50ppm RoHS: Compliant | 31133 |
|
$0.0650 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.0707 | Buy Now |
DISTI #
SMM02070C6809FBP00
|
Avnet Americas | Surface Mount MELF Resistor, 68 Ohm, ± 1%, 400 mW, 0207 [6123 Metric], Thin Film (Alt: SMM02070C6809FBP00) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0716 / $0.0909 | Buy Now |
DISTI #
SMDMM0207-68R
|
TME | Resistor: thin film, SMD, 0207 MELF, 68Ω, 1W, ±1%, Ø2.2x5.8mm Min Qty: 10 | 1530 |
|
$0.0495 / $0.0927 | Buy Now |
DISTI #
SMM02070C6809FBP00
|
Avnet Abacus | Surface Mount MELF Resistor, 68 Ohm, � 1%, 400 mW, 0207 [6123 Metric], Thin Film (Alt: SMM02070C6809FBP00) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | Res Thin Film 0207(2309) 68 Ohm 1% 1W ��50ppm/��C Sulfur Resistant Melf Pad SMD Automotive T/R / RES SMD 68 OHM 1% 1W MELF | 3000 |
|
RFQ | |
DISTI #
4165221
|
element14 Asia-Pacific | RES, AEC-Q200, 68R, MELF 0207, 1W RoHS: Compliant Min Qty: 1500 Container: Reel | 1500 |
|
$0.0738 / $0.0842 | Buy Now |
Part Details for SMM02070C6809FBP00
SMM02070C6809FBP00 CAD Models
SMM02070C6809FBP00 Part Data Attributes:
|
SMM02070C6809FBP00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMM02070C6809FBP00
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 68ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 5.8 mm | |
Package Style | MELF | |
Package Width | 2.2 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for SMM02070C6809FBP00
This table gives cross-reference parts and alternative options found for SMM02070C6809FBP00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMM02070C6809FBP00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMM02070C6809FBS00 | Fixed Resistor, Metal Film, 0.4W, 68ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF | Vishay Intertechnologies | SMM02070C6809FBP00 vs SMM02070C6809FBS00 |