SMM02070C7509FBP00
Description: Fixed Resistor, Metal Film, 0.4W, 75ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF

Overview of SMM02070C7509FBP00 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for SMM02070C7509FBP00 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # SMM02070C7509FBP00
Avnet Americas SMM0207 50 75R 1% BP (Alt: SMM02070C7509FBP00) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days 0
  • 1,500 $0.0747
  • 3,000 $0.0737
  • 6,000 $0.0721
  • 9,000 $0.0705
  • 12,000 $0.0689
  • 15,000 $0.0678
  • 150,000 $0.0663
$0.0663 / $0.0747 Buy Now
DISTI # 71-SMM02070C7509FBP0
Mouser Electronics MELF Resistors 1watt 75ohms 1% 50ppm RoHS: Compliant 3137
  • 1 $0.4800
  • 10 $0.2090
  • 100 $0.1130
  • 1,000 $0.0860
  • 1,500 $0.0720
  • 9,000 $0.0700
  • 24,000 $0.0680
  • 49,500 $0.0660
$0.0660 / $0.4800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks 0
  • 1,500 $0.0707
$0.0707 Buy Now
DISTI # SMM02070C7509FBP00
Avnet Abacus Surface Mount MELF Resistor, 75 Ohm, � 1%, 400 mW, 0207 [6123 Metric], Thin Film (Alt: SMM02070C7509FBP00) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for SMM02070C7509FBP00 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMM02070C7509FBP00 by Vishay Intertechnologies

SMM02070C7509FBP00
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
MELF
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR
Construction
Cylindrical
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Length
5.8 mm
Package Style
MELF
Package Width
2.2 mm
Packing Method
TR, BLISTER, 7 INCH
Rated Power Dissipation (P)
0.4 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
75 Ω
Resistor Type
FIXED RESISTOR
Size Code
2309
Surface Mount
YES
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. SMM02070C7509FBP00
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 0.4W, 75ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMM02070C7509FBP00 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMM02070C7509FBP00 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SMM02070C7509FBP00 would you like to use for your alert(s)?
  • Please alert me when SMM02070C7509FBP00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMM02070C7509FBP00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMM02070C7509FBP00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMM02070C7509FBP00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMM02070C7509FBP00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMM02070C7509FBP00 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: