Part Details for SMP12A-M by Panduit Corp
Overview of SMP12A-M by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for SMP12A-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-SMP12A-M-ND
|
DigiKey | ADHESIVE BACK MOUNT, 3/4" X 3/4" Min Qty: 5000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1192 | Buy Now |
DISTI #
SMP12A-M
|
Avnet Americas | Cable Tie Mount for Miniature, Intermediate Cable Ties Nylon 66 Natural - Bag (Alt: SMP12A-M) Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$6.9000 | Buy Now |
DISTI #
644-SMP12A-M
|
Mouser Electronics | Cable Tie Mounts Adhesive Back Mount, 3/4" x 3/4" x 1/4", RoHS: Compliant | 3964 |
|
$0.1190 / $0.1700 | Buy Now |
DISTI #
72291794
|
RS | ADHESIVE BACKED CABLE TIE MOUNTS | Panduit SMP12A-M RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0930 / $0.0990 | RFQ |
DISTI #
PANSMP12A-M
|
Heilind Electronics | ADHESIVE BACK MOUNT, 34 X 34 X | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0790 / $0.0920 | Buy Now |
DISTI #
000000000006198754
|
Sager | Cable Tie Mounts Adhesive Back Mount, 3/4 x 3/4 x 1/4, Min Qty: 5000 | 0 |
|
$0.0720 / $0.0819 | Buy Now |
DISTI #
10017572
|
TestEquity LLC | Panduit SMP12A-M Cable Tie Mount, Adhesive Back, 0.785" x 0.785", Nylon 6.6, Natural, 1000/Pcs | 0 |
|
$98.5000 | Buy Now |