Part Details for SMP1304-001 by Alpha Industries
Overview of SMP1304-001 by Alpha Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMP1304-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Pin Diode, Single, 200v V(br), To-236ab | 2702 |
|
Buy Now |
Part Details for SMP1304-001
SMP1304-001 CAD Models
SMP1304-001 Part Data Attributes
|
SMP1304-001
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
SMP1304-001
Alpha Industries
Pin Diode, Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ATTENUATOR | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.3 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO L BAND | |
JESD-30 Code | R-PDSO-G3 | |
Minority Carrier Lifetime-Nom | 1 µs | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMP1304-001
This table gives cross-reference parts and alternative options found for SMP1304-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP1304-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP1322-079 | Pin Diode, Silicon, PLASTIC, SC-79, 2 PIN | Alpha Industries | SMP1304-001 vs SMP1322-079 |
MA4P277-1141 | SILICON, PIN DIODE, PLASTIC, CASE 1141, 2 PIN | TE Connectivity | SMP1304-001 vs MA4P277-1141 |
1SV264 | Pin Diode, 50V V(BR), Silicon, ULTRA SMALL, MCP, 3 PIN | SANYO Electric Co Ltd | SMP1304-001 vs 1SV264 |
MA4P789ST | 50V, SILICON, PIN DIODE, SURFACE MOUNT PACKAGE-3 | TE Connectivity | SMP1304-001 vs MA4P789ST |
BAR64-03W | Pin Diode, Silicon | Siemens | SMP1304-001 vs BAR64-03W |
1SV294 | Pin Diode, 50V V(BR), Silicon, CP, 3 PIN | SANYO Electric Co Ltd | SMP1304-001 vs 1SV294 |
SMP1321-01 | Pin Diode, Silicon, PLASTIC, SOT-23, 3 PIN | Alpha Industries | SMP1304-001 vs SMP1321-01 |
HVM14S | Pin Diode, 50V V(BR), Silicon, MPAK-3 | Hitachi Ltd | SMP1304-001 vs HVM14S |
BAR65-02W | Pin Diode, 30V V(BR), Silicon | Siemens | SMP1304-001 vs BAR65-02W |
1SV315 | Pin Diode, 50V V(BR), Silicon, MCP, 3 PIN | SANYO Electric Co Ltd | SMP1304-001 vs 1SV315 |