Part Details for SMP1304-019 by Skyworks Solutions Inc
Overview of SMP1304-019 by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMP1304-019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Application Specific Diode Array, Sot-143 | 36000 |
|
$0.0670 / $0.1914 | Buy Now |
Part Details for SMP1304-019
SMP1304-019 CAD Models
SMP1304-019 Part Data Attributes
|
SMP1304-019
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMP1304-019
Skyworks Solutions Inc
Pin Diode, Silicon, PLASTIC PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR | |
Breakdown Voltage-Min | 200 V | |
Case Connection | CATHODE | |
Configuration | COMPLEX | |
Diode Capacitance-Max | 0.3 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO L BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 1 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMP1304-019
This table gives cross-reference parts and alternative options found for SMP1304-019. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP1304-019, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP1340-079LF | Pin Diode, 50V V(BR), Silicon, SC-79, 2 PIN | Skyworks Solutions Inc | SMP1304-019 vs SMP1340-079LF |
SMP1321-004LF | Pin Diode, Silicon, GREEN, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | SMP1304-019 vs SMP1321-004LF |
934056233115 | DIODE SILICON, PIN DIODE, PLASTIC, SMD, UMT3, SC-70, CMPAK-3, PIN Diode | NXP Semiconductors | SMP1304-019 vs 934056233115 |
SMP1322-040LF | Pin Diode, 50V V(BR), Silicon, GREEN, PLASTIC PACKAGE-2 | Skyworks Solutions Inc | SMP1304-019 vs SMP1322-040LF |
SMP1320-075LF | Pin Diode, 50V V(BR), Silicon, SC-70, 3 PIN | Skyworks Solutions Inc | SMP1304-019 vs SMP1320-075LF |
RN719D | Pin Diode, 50V V(BR), Silicon, | ROHM Semiconductor | SMP1304-019 vs RN719D |
SMP1340-011 | Pin Diode, 50V V(BR), Silicon, PLASTIC PACKAGE-2 | Skyworks Solutions Inc | SMP1304-019 vs SMP1340-011 |
HVM187S | SILICON, PIN DIODE, MPAK-3 | Renesas Electronics Corporation | SMP1304-019 vs HVM187S |
HVC142 | SILICON, PIN DIODE, UFP, 2 PIN | Renesas Electronics Corporation | SMP1304-019 vs HVC142 |
JDP2S02T | DIODE SILICON, PIN DIODE, TESC, 1-1H1A, 2 PIN, PIN Diode | Toshiba America Electronic Components | SMP1304-019 vs JDP2S02T |