Part Details for SMP1322-075LF by Skyworks Solutions Inc
Overview of SMP1322-075LF by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for SMP1322-075LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-2160-1-ND
|
DigiKey | SC-70 3 LEAD SERIES PR (TWO) Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2576 / $0.7700 | Buy Now |
DISTI #
873-SMP1322-075LF
|
Mouser Electronics | PIN Diodes SC-70 3 LEAD SERIES PR (TWO) RoHS: Compliant | 656 |
|
$0.2550 / $0.7700 | Buy Now |
DISTI #
SMP1322-075LF
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 15000 | 0 |
|
$0.2400 | Buy Now |
Part Details for SMP1322-075LF
SMP1322-075LF CAD Models
SMP1322-075LF Part Data Attributes:
|
SMP1322-075LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMP1322-075LF
Skyworks Solutions Inc
Pin Diode, 50V V(BR), Silicon, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Skyworks | |
Application | SWITCHING | |
Breakdown Voltage-Min | 50 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.5 Ω | |
Diode Res Test Current | 1 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO L BAND | |
JESD-30 Code | R-PDSO-G3 | |
Minority Carrier Lifetime-Nom | 0.4 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.75 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMP1322-075LF
This table gives cross-reference parts and alternative options found for SMP1322-075LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP1322-075LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP1322-075 | Pin Diode, 50V V(BR), Silicon, MINIATURE, PLASTIC, SC-70, 3 PIN | Skyworks Solutions Inc | SMP1322-075LF vs SMP1322-075 |
SMP1322-075 | Pin Diode, Silicon, PLASTIC, SC-70, 3 PIN | Alpha Industries | SMP1322-075LF vs SMP1322-075 |