Part Details for SMP1325-087LF by Skyworks Solutions Inc
Overview of SMP1325-087LF by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMP1325-087LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1403-1-ND
|
DigiKey | RF DIODE PIN 2W 2QFN Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5947 In Stock |
|
$1.0228 / $2.3200 | Buy Now |
DISTI #
873-SMP1325-087LF
|
Mouser Electronics | PIN Diodes .55 ohm @100mA .6pF max @ 20Volt RoHS: Compliant | 8232 |
|
$1.0000 / $2.3100 | Buy Now |
|
Quest Components | 310 |
|
$1.4800 / $3.2000 | Buy Now | |
|
Rochester Electronics | SMP1325-087LF - Surface Mount PIN Diode RoHS: Compliant Status: Active Min Qty: 1 | 18000 |
|
$2.0300 / $2.3900 | Buy Now |
Part Details for SMP1325-087LF
SMP1325-087LF CAD Models
SMP1325-087LF Part Data Attributes
|
SMP1325-087LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMP1325-087LF
Skyworks Solutions Inc
Pin Diode, Silicon, 2 X 2 MM, GREEN, QFN-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | QFN | |
Package Description | 2 X 2 MM, GREEN, QFN-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Skyworks | |
Application | ATTENUATOR; SWITCHING | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.6 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.55 Ω | |
Diode Type | PIN DIODE | |
JESD-30 Code | S-PSSO-N1 | |
Minority Carrier Lifetime-Nom | 5 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 2 W | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |