-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pin Diode, 50V V(BR), Silicon, SC-79, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1103-1-ND
|
DigiKey | RF DIODE PIN 50V 250MW SC79 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
58377 In Stock |
|
$0.1237 / $0.4300 | Buy Now |
DISTI #
873-SMP1340-079LF
|
Mouser Electronics | PIN Diodes Ls=.7nH SC-79 Single RoHS: Compliant | 7307 |
|
$0.1220 / $0.4300 | Buy Now |
|
Bristol Electronics | 2473 |
|
RFQ | ||
|
Quest Components | 7309 |
|
$0.1708 / $0.9760 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 2542 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1841 |
|
$0.1400 / $0.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMP1340-079LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMP1340-079LF
Skyworks Solutions Inc
Pin Diode, 50V V(BR), Silicon, SC-79, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | SC-79 | |
Package Description | SC-79, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Skyworks | |
Application | SWITCHING | |
Breakdown Voltage-Min | 50 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.3 pF | |
Diode Capacitance-Nom | 0.21 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.2 Ω | |
Diode Res Test Current | 5 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO S BAND | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 0.1 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMP1340-079LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP1340-079LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP1322-017 | Pin Diode, 50V V(BR), Silicon, PLASTIC PACKAGE-4 | Skyworks Solutions Inc | SMP1340-079LF vs SMP1322-017 |
RN142SMT2R | Pin Diode, | ROHM Semiconductor | SMP1340-079LF vs RN142SMT2R |
BAR64-02W | Pin Diode, 150V V(BR), Silicon, PLASTIC, SCD80, 2 PIN | Infineon Technologies AG | SMP1340-079LF vs BAR64-02W |
HVL138A | 30V, SILICON, PIN DIODE, EFP-2 | Renesas Electronics Corporation | SMP1340-079LF vs HVL138A |
MA551 | Pin Diode, 40V V(BR), Silicon, MINI3-G1, 3 PIN | Panasonic Electronic Components | SMP1340-079LF vs MA551 |
HVC145 | SILICON, PIN DIODE, ULTRA SMALL, UFP-2 | Renesas Electronics Corporation | SMP1340-079LF vs HVC145 |
RN719D | Pin Diode, 50V V(BR), Silicon, | ROHM Semiconductor | SMP1340-079LF vs RN719D |
SMP1320-075LF | Pin Diode, 50V V(BR), Silicon, SC-70, 3 PIN | Skyworks Solutions Inc | SMP1340-079LF vs SMP1320-075LF |
SMP1322-040LF | Pin Diode, 50V V(BR), Silicon, GREEN, PLASTIC PACKAGE-2 | Skyworks Solutions Inc | SMP1340-079LF vs SMP1322-040LF |
SMP1352-005 | Pin Diode, 200V V(BR), Silicon, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | SMP1340-079LF vs SMP1352-005 |