Part Details for SMP2-SGC by Bivar Inc
Overview of SMP2-SGC by Bivar Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77TWA3W3SMP2V4RRM6 | Amphenol Communications Solutions | Dsub, Machined Hybrid, 3W3, Power (20A) Contacts Only, Socket, Right Angle PCB Thru Hole Mil (U.S.) Footprint, Bright Tin Shell, 0.38m (15 in) Power, P=9.52mm (0.375in), 4-40 Threaded Rear Nut, With Bracket&Boardlock | |
L77TWB9W4SMP2SV4RRM6 | Amphenol Communications Solutions | Dsub Machined Hybrid 9W4 Power | |
L77TWB13W3SMP2SV4RRM6 | Amphenol Communications Solutions | Dsub Machined Hybrid 13W3 Power |