Part Details for SMP2-SOC by Bivar Inc
Overview of SMP2-SOC by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMP2-SOC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R3949
|
Newark | Led, Orange, 800Mcd, 610Nm, Led Color:Orange, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:1.9V, Wavelength Typ:610Nm, Luminous Intensity:800Mcd, Viewing Angle:120°, Lens Shape:Round, Product Range:- Rohs Compliant: Yes |Bivar SMP2-SOC Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4390 | Buy Now |
DISTI #
1814222
|
element14 Asia-Pacific | LED, ORANGE, 800MCD, 610NM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5460 / $1.2770 | Buy Now |
DISTI #
1814222
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 3 Days Container: Each | 0 |
|
$0.4808 / $0.8954 | Buy Now |
Part Details for SMP2-SOC
SMP2-SOC CAD Models
SMP2-SOC Part Data Attributes
|
SMP2-SOC
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SMP2-SOC
Bivar Inc
Single Color LED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | SUPER ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 800.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Pitch | 3.3 mm | |
Viewing Angle | 120 deg |