Part Details for SMP2018 by Fairview Microwave Inc
Overview of SMP2018 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMP2018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-SMP2018-ND
|
DigiKey | PHASE SHIFTER SMA 18 GHZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$270.5460 / $291.9600 | Buy Now |
DISTI #
74898514
|
RS | SMA Variable Phase Shifter with an Adjustable Phase of 15 Deg. Per GHz and from | Fairview Microwave SMP2018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$272.8400 / $293.3800 | RFQ |
|
Onlinecomponents.com | SMA Variable Phase Shifter with an Adjustable Phase of 15 Deg. Per GHz and from DC to 18 GHz | 0 |
|
$259.3700 / $279.4300 | Buy Now |
DISTI #
SMP2018
|
Fairview Microwave | Key Specifications, Phase Adjustment: 15 Deg / Ghz, Connector In Series: SMA, Connector In Gender: Male, Connector In Impedance: 50 Ohm, Connector Out Series: SMA, Connector Out Gender: Female, Connector Out Impedance: 50 Ohm, Maximum VSWR: 1.4:1, Maximum Power: 80 Watts. SMA Variable Phase Shifter with an Adjustable Phase of 15 Deg. Per GHz and from DC to 18 GHz, Coaxial RF variable phase shifter SMP2018 is just one of a large number of radio frequency components specifically stocked to be ready for quick shipment. Fairview Microwave RF variable phase shifter is manufactured with SMA connectors and has a phase adjustment of 15 degrees. This SMA 15 degree variable phase shifter is rated for a minimum frequency of DC and a maximum frequency of 18 GHz. Fairview Microwave variable phase shifter with SMA connectors has a maximum input power of 80 Watts. RF variable phase shifter design for part number SMP2018 is rated for a maximum VSWR of 1.4:1. The RF specs for this Fairview phase shifting component can be found on its radio frequency phase shifter PDF specifications above. Our SMA 15 degree variable phase shifter is one radio frequency component of more than one million microwave and millimeter wave RF parts in stock. Fairview Microwave is where to buy a variable phase shifter for quick service and easy worldwide shipment. Fairview also stocks a wide selection of other radio frequency phase shifting products that ship same-day from our warehouse in the as with the rest of our other RF/microwave and millimeter wave components. Min Qty: 1 Package Multiple: 1 | 113 |
|
$262.7900 / $291.9900 | Buy Now |