Part Details for SMP4-BC by Bivar Inc
Overview of SMP4-BC by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SMP4-BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 100 |
|
$0.7031 / $1.8750 | Buy Now |
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Quest Components | 80 |
|
$0.7500 / $2.5000 | Buy Now |
Part Details for SMP4-BC
SMP4-BC CAD Models
SMP4-BC Part Data Attributes:
|
SMP4-BC
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SMP4-BC
Bivar Inc
Dual Color LED, Red/green, Water Clear, 2.4mm, ROHS COMPLIANT, PLASTIC, SMD, LCC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BIVAR INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMD, LCC-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | RED/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 36.0/40.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.85 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.1 mm | |
Viewing Angle | 120 deg |