-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-236
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4966-SMP4117-ND
|
DigiKey | JFET N-Channel -40V Low Ciss Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
980 In Stock |
|
$1.7064 / $4.4200 | Buy Now |
DISTI #
106-SMP4117
|
Mouser Electronics | JFET JFET N-Channel -40V Low Ciss RoHS: Compliant | 5041 |
|
$1.0500 / $2.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMP4117
InterFET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMP4117
InterFET Corporation
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-236
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INTER F E T CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | InterFET | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 1.5 pF | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SMP4117. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP4117, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP4118 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-236 | InterFET Corporation | SMP4117 vs SMP4118 |
SMP4119 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-236 | InterFET Corporation | SMP4117 vs SMP4119 |