Part Details for SMP525G-EJG1 by TT Electronics Resistors
Overview of SMP525G-EJG1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMP525G-EJG1
SMP525G-EJG1 CAD Models
SMP525G-EJG1 Part Data Attributes
|
SMP525G-EJG1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SMP525G-EJG1
TT Electronics Resistors
PIN Photodiode, HERMETIC, METAL CAN, TO-39, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | HERMETIC, METAL CAN, TO-39, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.60.50 | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Dark Current-Max | 10 nA | |
Infrared Range | YES | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Reverse Breakdown Voltage-Min | 60 V | |
Reverse Voltage-Max | 60 V | |
Shape | ROUND | |
Size | 5.9 mm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |