Part Details for SMPA1320-079LF by Skyworks Solutions Inc
Overview of SMPA1320-079LF by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMPA1320-079LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1691-1-ND
|
DigiKey | RF DIODE PIN 50V 250MW SC79 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4333 In Stock |
|
$0.2853 / $0.8600 | Buy Now |
DISTI #
873-SMPA1320-079LF
|
Mouser Electronics | PIN Diodes Ls .7nH SC-79 Single RoHS: Compliant | 1074 |
|
$0.2820 / $0.8500 | Buy Now |
|
Rochester Electronics | SMPA1320-079LF - SC79 (AUTO) N-TYPE SINGLE LEAD FREE RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.3221 / $0.3790 | Buy Now |
DISTI #
SMPA1320-079LF
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 9000 | 0 |
|
$0.2900 | Buy Now |
|
LCSC | Single 50V SC-79 Diodes - General Purpose ROHS | 17 |
|
$0.8273 / $1.3587 | Buy Now |
Part Details for SMPA1320-079LF
SMPA1320-079LF CAD Models
SMPA1320-079LF Part Data Attributes
|
SMPA1320-079LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMPA1320-079LF
Skyworks Solutions Inc
Pin Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Skyworks | |
Application | SWITCHING | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.3 pF | |
Diode Capacitance-Nom | 0.23 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.9 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO X BAND | |
JESD-30 Code | R-PDSO-F2 | |
Minority Carrier Lifetime-Nom | 0.4 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |