SMPC20A-M3/87A
Description: Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, TO-277A,

Overview of SMPC20A-M3/87A by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for SMPC20A-M3/87A by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 24R7383
Newark 1.5Kw,20V 5%,unidir, smpc Tvs |Vishay SMPC20A-M3/87A RoHS: Not Compliant Min Qty: 6500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $0.3520
  • 10,000 $0.3450
$0.3450 / $0.3520 Buy Now
DISTI # SMPC20A-M3/87A
Avnet Americas 1.5KW,20V 5%,UNIDIR,SMPC TVS - Tape and Reel (Alt: SMPC20A-M3/87A) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 6,500 $0.3099
$0.3099 Buy Now
DISTI # 625-SMPC20A-M3/87A
Mouser Electronics ESD Protection Diodes / TVS Diodes 1500W 20V 5% Unidir RoHS: Compliant 0
  • 6,500 $0.3400
  • 13,000 $0.3240
$0.3240 / $0.3400 Order Now
DISTI # SMPC20A-M3/87A
TTI ESD Protection Diodes / TVS Diodes 1500W 20V 5% Unidir RoHS: Compliant pbFree: Pb-Free Min Qty: 6500 Package Multiple: 6500 Container: Reel Americas - 0
  • 6,500 $0.3340
  • 13,000 $0.3240
$0.3240 / $0.3340 Buy Now

CAD Models for SMPC20A-M3/87A by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMPC20A-M3/87A by Vishay Intertechnologies

SMPC20A-M3/87A
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Breakdown Voltage-Max
24.5 V
Breakdown Voltage-Min
22.2 V
Breakdown Voltage-Nom
23.35 V
Case Connection
ANODE
Clamping Voltage-Max
32.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
TO-277A
JESD-30 Code
R-PDSO-F3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
20 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMPC20A-M3/87A
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, TO-277A,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMPC20A-M3/87A by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMPC20A-M3/87A by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SMPC20A-M3/87A would you like to use for your alert(s)?
  • Please alert me when SMPC20A-M3/87A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMPC20A-M3/87A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMPC20A-M3/87A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMPC20A-M3/87A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMPC20A-M3/87A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMPC20A-M3/87A by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: