Part Details for SMPC51ANHM3/I by Vishay Intertechnologies
Overview of SMPC51ANHM3/I by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMPC51ANHM3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ2255
|
Newark | 1.5Kw,51V 5%,unidir, smpc Tvs |Vishay SMPC51ANHM3/I Min Qty: 6500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2110 | Buy Now |
DISTI #
SMPC51ANHM3/I
|
Avnet Americas | Diode TVS Dual Common Cathode Uni-Dir 51V 1500W 3-Pin TO-277A T/R - Tape and Reel (Alt: SMPC51ANHM3/I) Min Qty: 6500 Package Multiple: 6500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2793 | Buy Now |
DISTI #
78-SMPC51ANHM3I
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1.5KW,51V 5%,UNIDIR,SMPC TVS RoHS: Compliant | 0 |
|
$0.1920 / $0.2090 | Order Now |
DISTI #
SMPC51ANHM3/I
|
TTI | ESD Suppressors / TVS Diodes 1.5KW,51V 5%,UNIDIR,SMPC TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 6500 Package Multiple: 6500 Container: Reel | Americas - 0 |
|
$0.1930 / $0.2060 | Buy Now |
DISTI #
SMPC51ANHM3/I
|
Avnet Americas | Diode TVS Dual Common Cathode Uni-Dir 51V 1500W 3-Pin TO-277A T/R - Tape and Reel (Alt: SMPC51ANHM3/I) Min Qty: 6500 Package Multiple: 6500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2793 | Buy Now |
DISTI #
SMPC51ANHM3/I
|
EBV Elektronik | (Alt: SMPC51ANHM3/I) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMPC51ANHM3/I
SMPC51ANHM3/I CAD Models
SMPC51ANHM3/I Part Data Attributes:
|
SMPC51ANHM3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMPC51ANHM3/I
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-03-06 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 62.7 V | |
Breakdown Voltage-Min | 56.7 V | |
Breakdown Voltage-Nom | 59.7 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 82.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 51 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 51 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |